


L01-6340 | |
|---|---|
DigiKey Part Number | TE2244-ND |
Manufacturer | |
Manufacturer Product Number | L01-6340 |
Description | PWR XFMR TOROIDAL 10VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 1.428A, Series 714mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 1.428A, Series 714mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height - Seated (Max) | 26.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.556 lb (252.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 € | 22,68 € |
| 20 | 19,77250 € | 395,45 € |
| 40 | 19,14875 € | 765,95 € |
| 60 | 18,79167 € | 1.127,50 € |
| 100 | 18,35070 € | 1.835,07 € |
| 260 | 17,55065 € | 4.563,17 € |
| Unit Price without VAT: | 22,68000 € |
|---|---|
| Unit Price with VAT: | 26,98920 € |

