


L01-6315 | |
|---|---|
DigiKey Part Number | L01-6315-ND |
Manufacturer | |
Manufacturer Product Number | L01-6315 |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 146mA, Series 73mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6315 Models |
Category | Primary Winding(s) Dual |
Manufacturer Amgis, LLC | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Tray | Power - Max 3.2VA |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Termination Style PC Pin |
Voltage - Primary 115V, 230V | Size / Dimension 44.70mm L x 44.70mm W |
Voltage - Secondary (Full Load) Parallel 22V, Series 44V | Height - Seated (Max) 19.50mm |
Current - Output (Max) Parallel 146mA, Series 73mA | Weight 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 14,35875 € | 344,61 € |
| Unit Price without VAT: | 14,35875 € |
|---|---|
| Unit Price with VAT: | 17,08691 € |

