


L01-6311 | |
|---|---|
DigiKey Part Number | TE2229-ND |
Manufacturer | |
Manufacturer Product Number | L01-6311 |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 3.2VA Power Transformer 115V, 230V Primary Parallel 9V, Series 18V Secondary Parallel 356mA, Series 178mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6311 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Amgis, LLC | Center Tap No |
Series | Power - Max 3.2VA |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Toroidal | Size / Dimension 44.70mm L x 44.70mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 19.50mm |
Voltage - Secondary (Full Load) Parallel 9V, Series 18V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 356mA, Series 178mA | Weight 0.243 lb (110.22 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,59000 € | 17,59 € |
| 24 | 15,22042 € | 365,29 € |
| 48 | 14,74125 € | 707,58 € |
| 72 | 14,46708 € | 1.041,63 € |
| 120 | 14,12825 € | 1.695,39 € |
| 264 | 13,61913 € | 3.595,45 € |
| 504 | 13,21415 € | 6.659,93 € |
| Unit Price without VAT: | 17,59000 € |
|---|---|
| Unit Price with VAT: | 20,93210 € |

