
CT1025 | |
|---|---|
DigiKey Part Number | 419-CT1025-ND |
Manufacturer | |
Manufacturer Product Number | CT1025 |
Description | CURR SENSE XFMR 25A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 A Current Sense Transformer 50/60Hz 48Ohm Through Hole |
Datasheet | Datasheet |
Category | Current Ratio 1000:1 |
Manufacturer Amgis, LLC | DC Resistance (DCR) 48Ohm |
Series | Mounting Type Through Hole |
Packaging Tray | Size / Dimension 1.189" L x 0.563" W (30.20mm x 14.30mm) |
Part Status Active | Height - Seated (Max) 1.189" (30.20mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.079 lb (35.83 g) |
Current Rating (Amps) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 6,14500 € | 61,45 € |
| 25 | 5,89520 € | 147,38 € |
| 50 | 5,71240 € | 285,62 € |
| 100 | 5,53420 € | 553,42 € |
| 300 | 5,26167 € | 1.578,50 € |
| 500 | 5,13898 € | 2.569,49 € |
| 1.000 | 4,97652 € | 4.976,52 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

