
CCJ-4-221 | |
|---|---|
DigiKey Part Number | 419-CCJ-4-221TR-ND - Tape & Reel (TR) 419-CCJ-4-221CT-ND - Cut Tape (CT) 419-CCJ-4-221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCJ-4-221 |
Description | CMC 220UH 330MA 4LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 100 kHz 4 Line Common Mode Choke Surface Mount 330mA DCR 190mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 330mA |
Manufacturer Amgis, LLC | DC Resistance (DCR) (Max) 190mOhm (Typ) |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.551" L x 0.433" W (14.00mm x 11.00mm) |
Filter Type Signal Line | Height (Max) 0.315" (8.00mm) |
Number of Lines 4 | Package / Case Vertical, 8 Flat Lead |
Inductance @ Frequency 220 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,75900 € | 47,59 € |
| 25 | 4,40280 € | 110,07 € |
| 50 | 4,15160 € | 207,58 € |
| 100 | 3,97910 € | 397,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,50085 € | 1.312,82 € |
| 750 | 3,30209 € | 2.476,57 € |
| 1.125 | 3,25086 € | 3.657,22 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

