Image for AS-407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-407

DigiKey Part Number
AS-407-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS-407
Description
CURR SENSE XFMR 1:500 80A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1:500 Current Sense Transformer 20kHz ~ 200kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
7500VµS
Manufacturer
Amgis, LLC
Turns Ratio - Primary:Secondary
1:500
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Size / Dimension
1.280" L x 0.709" W (32.50mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.398" (35.50mm)
Frequency Range
20kHz ~ 200kHz
Termination Style
PC Pin
Type
Non-Invasive (Solid Core)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005,15320 €515,32 €
Manufacturers Standard Package
Unit Price without VAT:5,15320 €
Unit Price with VAT:6,13231 €