Image for AS-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-400

DigiKey Part Number
AS-400-ND
Manufacturer
Manufacturer Product Number
AS-400
Description
CURR SENSE XFMR 1A 1:100 VRT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Transformer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Bulk
Part Status
Active
Ratings
-
Size / Dimension
0.701" L x 0.504" W (17.80mm x 12.80mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,02296 €755,74 €
Manufacturers Standard Package
Unit Price without VAT:3,02296 €
Unit Price with VAT:3,59732 €