
AS-331 | |
|---|---|
DigiKey Part Number | AS-331-ND |
Manufacturer | |
Manufacturer Product Number | AS-331 |
Description | CURR SENSE XFMR 15A 1:100CT VRT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 0.701" L x 0.902" W (17.80mm x 22.90mm) | |
Height - Seated (Max) | 0.701" (17.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,26475 € | 852,95 € |
| Unit Price without VAT: | 4,26475 € |
|---|---|
| Unit Price with VAT: | 5,07505 € |

