
AS-312 | |
|---|---|
DigiKey Part Number | 419-AS-312-ND |
Manufacturer | |
Manufacturer Product Number | AS-312 |
Description | CURR SENSE XFMR 15A 1:200CT VRT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 0.701" L x 0.902" W (17.80mm x 22.90mm) | |
Height - Seated (Max) | 0.701" (17.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 4,61900 € | 46,19 € |
| 25 | 4,43240 € | 110,81 € |
| 50 | 4,29560 € | 214,78 € |
| 200 | 4,03245 € | 806,49 € |
| 400 | 3,90620 € | 1.562,48 € |
| 600 | 3,83392 € | 2.300,35 € |
| 1.000 | 3,74451 € | 3.744,51 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |

