1:500CT Current Sense Transformer 20kHz ~ 200kHz 12.5Ohm Max 700 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-114

DigiKey Part Number
AS-114-ND
Manufacturer
Manufacturer Product Number
AS-114
Description
CURR SENSE XFMR 1:500CT 15A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1:500CT Current Sense Transformer 20kHz ~ 200kHz 12.5Ohm Max 700 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
Packaging
Tray
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Inductance
700 mH
ET (Volt-Time)
1500VµS
Turns Ratio - Primary:Secondary
1:500CT
Current Ratio
-
DC Resistance (DCR)
12.5Ohm Max
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.677" L x 0.375" W (17.20mm x 9.53mm)
Height - Seated (Max)
0.803" (20.40mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5002,66708 €1.333,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66708 €
Unit Price with VAT:3,17383 €