
AS-113 | |
|---|---|
DigiKey Part Number | AS-113-ND |
Manufacturer | |
Manufacturer Product Number | AS-113 |
Description | CURR SENSE XFMR 1:300CT 15A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1:300CT Current Sense Transformer 20kHz ~ 200kHz 5Ohm Max 250 mH Through Hole |
Datasheet | Datasheet |
Category | ET (Volt-Time) 900VµS |
Manufacturer Amgis, LLC | Turns Ratio - Primary:Secondary 1:300CT |
Series | DC Resistance (DCR) 5Ohm Max |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.677" L x 0.375" W (17.20mm x 9.53mm) |
Frequency Range 20kHz ~ 200kHz | Height - Seated (Max) 0.803" (20.40mm) |
Type Non-Invasive (Solid Core) | Termination Style PC Pin |
Inductance 250 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,63392 € | 1.316,96 € |
| Unit Price without VAT: | 2,63392 € |
|---|---|
| Unit Price with VAT: | 3,13436 € |

