
AS-112 | |
|---|---|
DigiKey Part Number | 419-AS-112-ND |
Manufacturer | |
Manufacturer Product Number | AS-112 |
Description | CURR SENSE XFMR 1:200CT 15A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1:200CT Current Sense Transformer 20kHz ~ 200kHz 2.25Ohm Max 100 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Inductance | 100 mH | |
ET (Volt-Time) | 700VµS | |
Turns Ratio - Primary:Secondary | 1:200CT | |
Current Ratio | - | |
DC Resistance (DCR) | 2.25Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,52300 € | 35,23 € |
| 25 | 3,38200 € | 84,55 € |
| 50 | 3,27840 € | 163,92 € |
| 100 | 3,17720 € | 317,72 € |
| 250 | 3,04736 € | 761,84 € |
| 500 | 2,95214 € | 1.476,07 € |
| 1.000 | 2,85952 € | 2.859,52 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

