Image for AS-102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-102

DigiKey Part Number
AS-102-ND
Manufacturer
Manufacturer Product Number
AS-102
Description
CURR SENSE XFMR 15A 1:200 VRT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sense Transformer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amgis, LLC
Size / Dimension
0.677" L x 0.375" W (17.20mm x 9.53mm)
Series
Height - Seated (Max)
0.803" (20.40mm)
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,45156 €1.225,78 €
Manufacturers Standard Package
Unit Price without VAT:2,45156 €
Unit Price with VAT:2,91736 €