
AS-101 | |
|---|---|
DigiKey Part Number | AS-101-ND |
Manufacturer | |
Manufacturer Product Number | AS-101 |
Description | CURR SENSE XFMR 15A 1:100 VRT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48242 € | 1.241,21 € |
| Unit Price without VAT: | 2,48242 € |
|---|---|
| Unit Price with VAT: | 2,95408 € |


