
SL084R003 | |
|---|---|
DigiKey Part Number | 570-SL084R003-ND |
Manufacturer | |
Manufacturer Product Number | SL084R003 |
Description | ICL 4 OHM 20% 3A 8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 3 A 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 230 mOhms | |
Diameter | 0.315" (8.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 5 | 1,11200 € | 5,56 € |
| 10 | 1,02600 € | 10,26 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,78530 € | 78,53 € |
| 250 | 0,70580 € | 176,45 € |
| 500 | 0,65076 € | 325,38 € |
| 1.000 | 0,59977 € | 599,77 € |
| 5.000 | 0,49520 € | 2.476,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

