
MS352R035 | |
|---|---|
DigiKey Part Number | 570-MS352R035-ND |
Manufacturer | |
Manufacturer Product Number | MS352R035 |
Description | ICL 2 OHM 35A 35MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms 35 A 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | - | |
Current - Steady State Max | 35 A | |
R @ Current | 20 mOhms | |
Diameter | 1.378" (35.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| 5 | 13,83400 € | 69,17 € |
| 25 | 11,47160 € | 286,79 € |
| 50 | 10,57800 € | 528,90 € |
| 100 | 9,75020 € | 975,02 € |
| 250 | 8,97220 € | 2.243,05 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |


