
AZ9861-1C-24DC4R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9861-1C-24DC4R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9861-1C-24DC4R1 |
Description | RELAY AUTOMOTIVE SPDT 40A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 40VDC - Max | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | 280-ISO, Resistor, Shrouded w/ Steel Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 24 | 3,44708 € | 82,73 € |
| 48 | 3,32875 € | 159,78 € |
| 72 | 3,26167 € | 234,84 € |
| 120 | 3,17883 € | 381,46 € |
| 264 | 3,05508 € | 806,54 € |
| 504 | 2,95708 € | 1.490,37 € |
| 1.008 | 2,85547 € | 2.878,31 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |










