
AZ977-1C-12D | |
|---|---|
DigiKey Part Number | 3385-AZ977-1C-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ977-1C-12D |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 123.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 150VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | MICRO-ISO | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 115°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.5W | |
Coil Resistance | 97 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,78400 € | 17,84 € |
| 25 | 1,70400 € | 42,60 € |
| 50 | 1,64560 € | 82,28 € |
| 100 | 1,58930 € | 158,93 € |
| 250 | 1,51772 € | 379,43 € |
| 500 | 1,46562 € | 732,81 € |
| 1.000 | 1,41531 € | 1.415,31 € |
| 5.000 | 1,30491 € | 6.524,55 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


