
AZ9731-1C-12DC4 | |
|---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC4-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC4 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | MINI-ISO, Shrouded w/ Steel Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 20 | 1,92450 € | 38,49 € |
| 40 | 1,85875 € | 74,35 € |
| 60 | 1,82117 € | 109,27 € |
| 100 | 1,77500 € | 177,50 € |
| 260 | 1,69165 € | 439,83 € |
| 500 | 1,63682 € | 818,41 € |
| 1.000 | 1,58061 € | 1.580,61 € |
| 5.000 | 1,45730 € | 7.286,50 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



