AZ9731-1A-12DC2D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1C-12DC2

DigiKey Part Number
3385-AZ9731-1C-12DC2-ND
Manufacturer
Manufacturer Product Number
AZ9731-1C-12DC2
Description
RELAY AUTOMOTIVE SPDT 40A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Box
Part Status
Active
Coil Type
Non Latching
Coil Current
133.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
75VDC - Max
Must Operate Voltage
7.8 VDC
Must Release Voltage
1.8 VDC
Operate Time
7 ms
Release Time
5 ms
Features
MINI-ISO w/ Plastic mounting bracket
Mounting Type
Chassis Mount
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
680mW
Coil Resistance
90 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,24000 €2,24 €
201,92450 €38,49 €
401,85875 €74,35 €
601,82117 €109,27 €
1001,77500 €177,50 €
2601,69165 €439,83 €
5001,63682 €818,41 €
1.0001,58061 €1.580,61 €
5.0001,45730 €7.286,50 €
Manufacturers Standard Package
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,66560 €