AZ822-2C-9DSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9571-1C-12DSE

DigiKey Part Number
3385-AZ9571-1C-12DSE-ND
Manufacturer
Manufacturer Product Number
AZ9571-1C-12DSE
Description
RELAY GEN PURPOSE SPDT 1A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZ9571-1C-12DSE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
12.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
960 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.624
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,05000 €1,05 €
200,89950 €17,99 €
400,86875 €34,75 €
600,85117 €51,07 €
1000,82960 €82,96 €
2600,79065 €205,57 €
5000,76504 €382,52 €
1.0000,73880 €738,80 €
5.0000,68122 €3.406,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €