AZ822-2C-5DE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 889
Unit Price: 3,52000 €
Datasheet
AZ822-2C-5DE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ822-2C-5DE

DigiKey Part Number
3385-AZ822-2C-5DE-ND
Manufacturer
Manufacturer Product Number
AZ822-2C-5DE
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Zettler
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
125VA, 60W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.25 VDC
Operate Time
5 ms
Release Time
2 ms
Operating Temperature
-55°C ~ 90°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
CUR, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,24000 €1,24 €
201,07400 €21,48 €
401,03725 €41,49 €
601,01650 €60,99 €
1000,99070 €99,07 €
2600,94423 €245,50 €
5000,91364 €456,82 €
1.0000,88229 €882,29 €
5.0000,81350 €4.067,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €