




UTE100E-FTU-60-3P-LL-UL | |
|---|---|
DigiKey Part Number | 288-1544-ND |
Manufacturer | |
Manufacturer Product Number | UTE100E-FTU-60-3P-LL-UL |
Description | CIR BRKR THERM 60A 600VAC/500VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC 500 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,12000 € | 353,12 € |
| 5 | 292,55000 € | 1.462,75 € |
| 10 | 269,60200 € | 2.696,02 € |
| Unit Price without VAT: | 353,12000 € |
|---|---|
| Unit Price with VAT: | 420,21280 € |

