


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U4800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 48" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 48.000" (1219.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 48.000" (1219.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 5 | 3,85600 € | 19,28 € |
| 10 | 3,62600 € | 36,26 € |
| 25 | 3,35920 € | 83,98 € |
| 50 | 3,18240 € | 159,12 € |
| 100 | 3,02420 € | 302,42 € |
| 250 | 2,84028 € | 710,07 € |
| 500 | 2,71788 € | 1.358,94 € |
| 1.000 | 2,60814 € | 2.608,14 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |












