


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U4500-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 45" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 45.000" (1143.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 45.000" (1143.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 5 | 3,65200 € | 18,26 € |
| 10 | 3,43200 € | 34,32 € |
| 25 | 3,17880 € | 79,47 € |
| 50 | 3,01080 € | 150,54 € |
| 100 | 2,86060 € | 286,06 € |
| 250 | 2,68568 € | 671,42 € |
| 500 | 2,56926 € | 1.284,63 € |
| 1.000 | 2,46492 € | 2.464,92 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |












