


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U4200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 42" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 42.000" (1066.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 42.000" (1066.80mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 5 | 3,44600 € | 17,23 € |
| 10 | 3,23800 € | 32,38 € |
| 25 | 2,99800 € | 74,95 € |
| 50 | 2,83880 € | 141,94 € |
| 100 | 2,69630 € | 269,63 € |
| 250 | 2,53048 € | 632,62 € |
| 500 | 2,42014 € | 1.210,07 € |
| 1.000 | 2,32126 € | 2.321,26 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |












