


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U3900-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 39" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 39.000" (990.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 39.000" (990.60mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,23800 € | 16,19 € |
| 10 | 3,04300 € | 30,43 € |
| 25 | 2,81640 € | 70,41 € |
| 50 | 2,66600 € | 133,30 € |
| 100 | 2,53130 € | 253,13 € |
| 250 | 2,37468 € | 593,67 € |
| 500 | 2,27048 € | 1.135,24 € |
| 1.000 | 2,17709 € | 2.177,09 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |












