


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U3800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 38" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 38.000" (965.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 38.000" (965.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,17000 € | 15,85 € |
| 10 | 2,97800 € | 29,78 € |
| 25 | 2,75560 € | 68,89 € |
| 50 | 2,60800 € | 130,40 € |
| 100 | 2,47610 € | 247,61 € |
| 250 | 2,32256 € | 580,64 € |
| 500 | 2,22044 € | 1.110,22 € |
| 1.000 | 2,12891 € | 2.128,91 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |












