


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U3700-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 37" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 37.000" (939.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 37.000" (939.80mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 5 | 3,10000 € | 15,50 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,69480 € | 67,37 € |
| 50 | 2,55000 € | 127,50 € |
| 100 | 2,42080 € | 242,08 € |
| 250 | 2,27044 € | 567,61 € |
| 500 | 2,17036 € | 1.085,18 € |
| 1.000 | 2,08067 € | 2.080,67 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |












