


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U3200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 32" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 32.000" (812.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 32.000" (812.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,75200 € | 13,76 € |
| 10 | 2,58400 € | 25,84 € |
| 25 | 2,38840 € | 59,71 € |
| 50 | 2,25880 € | 112,94 € |
| 100 | 2,14300 € | 214,30 € |
| 250 | 2,00840 € | 502,10 € |
| 500 | 1,91878 € | 959,39 € |
| 1.000 | 1,83850 € | 1.838,50 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |












