


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U3100-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 31" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 31.000" (787.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 31.000" (787.40mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 2,68200 € | 13,41 € |
| 10 | 2,51700 € | 25,17 € |
| 25 | 2,32680 € | 58,17 € |
| 50 | 2,20020 € | 110,01 € |
| 100 | 2,08720 € | 208,72 € |
| 250 | 1,95572 € | 488,93 € |
| 500 | 1,86824 € | 934,12 € |
| 1.000 | 1,78985 € | 1.789,85 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |












