


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U3000-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 30" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 30.000" (762.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 30.000" (762.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,61000 € | 13,05 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,26480 € | 56,62 € |
| 50 | 2,14160 € | 107,08 € |
| 100 | 2,03130 € | 203,13 € |
| 250 | 1,90296 € | 475,74 € |
| 500 | 1,81760 € | 908,80 € |
| 1.000 | 1,74111 € | 1.741,11 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |












