


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U2800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 28" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 28.000" (711.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 28.000" (711.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 5 | 2,47000 € | 12,35 € |
| 10 | 2,31800 € | 23,18 € |
| 25 | 2,14120 € | 53,53 € |
| 50 | 2,02380 € | 101,19 € |
| 100 | 1,91900 € | 191,90 € |
| 250 | 1,79712 € | 449,28 € |
| 500 | 1,71606 € | 858,03 € |
| 1.000 | 1,64344 € | 1.643,44 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |












