Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 27.000" (685.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 27.000" (685.80mm)
Din Rail Options

TS3575SOL

DigiKey Part Number
ADR3575-U2700-ND
Manufacturer
Manufacturer Product Number
TS3575SOL
Description
DIN RAIL 35MMX7MM UNSLOT 27" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 27.000" (685.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Unslotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
27.000" (685.80mm)
Packaging
Box
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,39800 €11,99 €
102,25100 €22,51 €
252,07880 €51,97 €
501,96460 €98,23 €
1001,86260 €186,26 €
2501,74404 €436,01 €
5001,66514 €832,57 €
1.0001,59446 €1.594,46 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €
Alternate Length
DIN RAIL 35MMX7MM UNSLOT 78" STL
In-Stock: 468
Unit Price: 6,99000 €
DIN RAIL 35MMX7MM UNSLOT 3" STL
In-Stock: 262
Unit Price: 0,71000 €
DIN RAIL 35MMX7MM UNSLOT 4" STL
In-Stock: 0
Unit Price: 0,82000 €
DIN RAIL 35MMX7MM UNSLOT 5" STL
In-Stock: 539
Unit Price: 0,91000 €
DIN RAIL 35MMX7MM UNSLOT 6" STL
In-Stock: 207
Unit Price: 1,00000 €