


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U2500-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 25" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 25.000" (635.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 25.000" (635.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,25800 € | 11,29 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 1,95360 € | 48,84 € |
| 50 | 1,84600 € | 92,30 € |
| 100 | 1,74960 € | 174,96 € |
| 250 | 1,63756 € | 409,39 € |
| 500 | 1,56304 € | 781,52 € |
| 1.000 | 1,49625 € | 1.496,25 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |












