


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U2400-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 24" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 24.000" (609.60mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,18600 € | 10,93 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,89120 € | 47,28 € |
| 50 | 1,78640 € | 89,32 € |
| 100 | 1,69290 € | 169,29 € |
| 250 | 1,58416 € | 396,04 € |
| 500 | 1,51180 € | 755,90 € |
| 1.000 | 1,44701 € | 1.447,01 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |












