


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U2300-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 23" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 23.000" (584.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 23.000" (584.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,11200 € | 10,56 € |
| 10 | 1,98100 € | 19,81 € |
| 25 | 1,82840 € | 45,71 € |
| 50 | 1,72660 € | 86,33 € |
| 100 | 1,63610 € | 163,61 € |
| 250 | 1,53060 € | 382,65 € |
| 500 | 1,46048 € | 730,24 € |
| 1.000 | 1,39767 € | 1.397,67 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |












