


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U2000-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 20" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 20.000" (508.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,89600 € | 9,48 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,63840 € | 40,96 € |
| 50 | 1,54660 € | 77,33 € |
| 100 | 1,46450 € | 146,45 € |
| 250 | 1,36920 € | 342,30 € |
| 500 | 1,30578 € | 652,89 € |
| 1.000 | 1,24899 € | 1.248,99 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |












