


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U1800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 18" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 18.000" (457.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,51080 € | 37,77 € |
| 50 | 1,42560 € | 71,28 € |
| 100 | 1,34940 € | 134,94 € |
| 250 | 1,26088 € | 315,22 € |
| 500 | 1,20202 € | 601,01 € |
| 1.000 | 1,14929 € | 1.149,29 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |












