


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U1000-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 10" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 10.000" (254.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,15200 € | 5,76 € |
| 10 | 1,07700 € | 10,77 € |
| 25 | 0,98960 € | 24,74 € |
| 50 | 0,93160 € | 46,58 € |
| 100 | 0,88000 € | 88,00 € |
| 250 | 0,82000 € | 205,00 € |
| 500 | 0,78016 € | 390,08 € |
| 1.000 | 0,74445 € | 744,45 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |












