


TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U0800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 8" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,99800 € | 4,99 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,85560 € | 21,39 € |
| 50 | 0,80500 € | 40,25 € |
| 100 | 0,75980 € | 75,98 € |
| 250 | 0,70736 € | 176,84 € |
| 500 | 0,67250 € | 336,25 € |
| 1.000 | 0,64127 € | 641,27 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |












