
TS3575SL1 | |
|---|---|
DigiKey Part Number | 288-TS3575SL1-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL1 |
Description | DIN RAIL 35MMX7MM SLOTTED STEEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Thickness 0.012" (0.30mm) |
Part Status Active | Material Steel |
Type Top Hat |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,79300 € | 55,86 € |
| Unit Price without VAT: | 2,79300 € |
|---|---|
| Unit Price with VAT: | 3,32367 € |

