


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S4800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 48" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 48.000" (1219.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 48.000" (1219.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 5 | 4,02200 € | 20,11 € |
| 10 | 3,78300 € | 37,83 € |
| 25 | 3,50560 € | 87,64 € |
| 50 | 3,32200 € | 166,10 € |
| 100 | 3,15730 € | 315,73 € |
| 250 | 2,96580 € | 741,45 € |
| 500 | 2,83836 € | 1.419,18 € |
| 1.000 | 2,72413 € | 2.724,13 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |












