


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S4500-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 45" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 45.000" (1143.00mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 45.000" (1143.00mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 5 | 3,76200 € | 18,81 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,27600 € | 81,90 € |
| 50 | 3,10340 € | 155,17 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,76904 € | 692,26 € |
| 500 | 2,64942 € | 1.324,71 € |
| 1.000 | 2,54216 € | 2.542,16 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |












