


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S4300-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 43" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 43.000" (1092.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 43.000" (1092.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,66400 € | 18,32 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,19160 € | 79,79 € |
| 50 | 3,02240 € | 151,12 € |
| 100 | 2,87140 € | 287,14 € |
| 250 | 2,69572 € | 673,93 € |
| 500 | 2,57874 € | 1.289,37 € |
| 1.000 | 2,47392 € | 2.473,92 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |












