


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S4200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 42" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 42.000" (1066.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 42.000" (1066.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,59400 € | 17,97 € |
| 10 | 3,37800 € | 33,78 € |
| 25 | 3,12800 € | 78,20 € |
| 50 | 2,96240 € | 148,12 € |
| 100 | 2,81400 € | 281,40 € |
| 250 | 2,64144 € | 660,36 € |
| 500 | 2,52664 € | 1.263,32 € |
| 1.000 | 2,42372 € | 2.423,72 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |












