Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 41.000" (1041.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 41.000" (1041.40mm)
Din Rail Options

TS3575SL

DigiKey Part Number
ADR3575-S4100-ND
Manufacturer
Manufacturer Product Number
TS3575SL
Description
DIN RAIL 35MMX7MM SLOT 41" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 41.000" (1041.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
41.000" (1041.40mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21.480
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,11000 €4,11 €
53,52200 €17,61 €
103,31000 €33,10 €
253,06480 €76,62 €
502,90220 €145,11 €
1002,75650 €275,65 €
2502,58716 €646,79 €
5002,47446 €1.237,23 €
1.0002,37346 €2.373,46 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €
Alternate Length
DIN RAIL 35MMX7MM SLOT 78" STL
In-Stock: 10941
Unit Price: 6,88000 €
DIN RAIL 35MMX7MM SLOTTED 3" STL
In-Stock: 1061
Unit Price: 0,74000 €
DIN RAIL 35MMX7MM SLOTTED 4" STL
In-Stock: 1109
Unit Price: 0,83000 €
DIN RAIL 35MMX7MM SLOTTED 5" STL
In-Stock: 1558
Unit Price: 0,94000 €
DIN RAIL 35MMX7MM SLOTTED 6" STL
In-Stock: 576
Unit Price: 1,03000 €