


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3900-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 39" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.000" (990.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.000" (990.60mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 5 | 3,37600 € | 16,88 € |
| 10 | 3,17400 € | 31,74 € |
| 25 | 2,93800 € | 73,45 € |
| 50 | 2,78120 € | 139,06 € |
| 100 | 2,64130 € | 264,13 € |
| 250 | 2,47832 € | 619,58 € |
| 500 | 2,36992 € | 1.184,96 € |
| 1.000 | 2,27274 € | 2.272,74 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |












