


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 38" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 38.000" (965.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 38.000" (965.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,30400 € | 16,52 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,87440 € | 71,86 € |
| 50 | 2,72080 € | 136,04 € |
| 100 | 2,58350 € | 258,35 € |
| 250 | 2,42380 € | 605,95 € |
| 500 | 2,31754 € | 1.158,77 € |
| 1.000 | 2,22229 € | 2.222,29 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |












