


TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S3700-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 37" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 37.000" (939.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 37.000" (939.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 5 | 3,23200 € | 16,16 € |
| 10 | 3,03700 € | 30,37 € |
| 25 | 2,81080 € | 70,27 € |
| 50 | 2,66020 € | 133,01 € |
| 100 | 2,52570 € | 252,57 € |
| 250 | 2,36920 € | 592,30 € |
| 500 | 2,26510 € | 1.132,55 € |
| 1.000 | 2,17178 € | 2.171,78 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |












